+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-0608-13

Bearing: sleeve bearing; Øout: 8mm; Øint: 6mm; L: 13mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-0608-13
TME Symbol:
GSM-0608-13

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
8mm
Internal diameter
6mm
Length
13mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Gross weight0.43 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-0608-13
85 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs