+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-0711-16

Bearing: slide; sleeve; Øout: 11mm; Øint: 7mm; L: 16mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-0711-16
TME Symbol:
GSM-0711-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
11mm
Internal diameter
7mm
Length
16mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight0.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-0711-16
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.