+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-1011-20

Bearing: sleeve bearing; Øout: 11mm; Øint: 10mm; L: 20mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-1011-20
TME Symbol:
GSM-1011-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
11mm
Internal diameter
10mm
Length
20mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Gross weight0.61 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-1011-20
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)