+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-1012-05

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 5mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-1012-05
TME Symbol:
GSM-1012-05

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
5mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Gross weight0.239 g
Certificates
See other products in this category: Plain Bearings IGUS
*
GSM-1012-05
Product withdrawn from the offer
Use the specification table below to search for similar products