+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-1012-12

Bearing: slide; sleeve; Øout: 12mm; Øint: 10mm; L: 12mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-1012-12
TME Symbol:
GSM-1012-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
12mm
Internal diameter
10mm
Length
12mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight0.58 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-1012-12
23 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs