+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-2225-15

Bearing: slide; sleeve; Øout: 25mm; Øint: 22mm; L: 15mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-2225-15
TME Symbol:
GSM-2225-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
25mm
Internal diameter
22mm
Length
15mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight0.92 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-2225-15
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.