+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-4550-40

Bearing: slide; sleeve; Øout: 50mm; Øint: 45mm; L: 40mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-4550-40
TME Symbol:
GSM-4550-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
50mm
Internal diameter
45mm
Length
40mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight4.22 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-4550-40
0 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 10 pcs - 9.14 USDGross price for quantities from 10 pcs - 9.14 USD
Net price for quantities from 25 pcs - 8.57 USDGross price for quantities from 25 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.