+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-5560-50

Bearing: slide; sleeve; Øout: 60mm; Øint: 55mm; L: 50mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-5560-50
TME Symbol:
GSM-5560-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
60mm
Internal diameter
55mm
Length
50mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight5.51 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-5560-50
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 10 pcs - 11.43 USDGross price for quantities from 10 pcs - 11.43 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.