+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-5560-60

Bearing: slide; sleeve; Øout: 60mm; Øint: 55mm; L: 60mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-5560-60
TME Symbol:
GSM-5560-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
60mm
Internal diameter
55mm
Length
60mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight6.04 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-5560-60
0 in TME stock
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 10 pcs - 12.38 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 25 pcs - 11.60 USDGross price for quantities from 25 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.