+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-7075-60

Bearing: sleeve bearing; Øout: 75mm; Øint: 70mm; L: 60mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-7075-60
TME Symbol:
GSM-7075-60

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
75mm
Internal diameter
70mm
Length
60mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Gross weight8.86 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-7075-60
0 in TME stock
Net price for quantities from 1 pcs - 22.04 USDGross price for quantities from 1 pcs - 22.04 USD
Net price for quantities from 10 pcs - 17.64 USDGross price for quantities from 10 pcs - 17.64 USD
Net price for quantities from 25 pcs - 16.54 USDGross price for quantities from 25 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs