+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-7580-40

Bearing: sleeve bearing; Øout: 80mm; Øint: 75mm; L: 40mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GSM-7580-40
TME Symbol:
GSM-7580-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
80mm
Internal diameter
75mm
Length
40mm
Material
iglidur® G
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight8.11 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-7580-40
0 in TME stock
Net price for quantities from 1 pcs - 20.37 USDGross price for quantities from 1 pcs - 20.37 USD
Net price for quantities from 10 pcs - 16.30 USDGross price for quantities from 10 pcs - 16.30 USD
Net price for quantities from 25 pcs - 15.28 USDGross price for quantities from 25 pcs - 15.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.