+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSM-9095-100

Bearing: slide; sleeve; Øout: 95mm; Øint: 90mm; L: 100mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GSM-9095-100
TME Symbol:
GSM-9095-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
95mm
Internal diameter
90mm
Length
0.1m
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Gross weight21.64 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GSM-9095-100
0 in TME stock
Net price for quantities from 1 pcs - 50.94 USDGross price for quantities from 1 pcs - 50.94 USD
Net price for quantities from 10 pcs - 40.75 USDGross price for quantities from 10 pcs - 40.75 USD
Net price for quantities from 25 pcs - 38.21 USDGross price for quantities from 25 pcs - 38.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.