+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GSMR-04

Rotary Coded Switch: universal; Pos: 4; THT; Rcont max: 100mΩ; IP67


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSMR-04
TME Symbol:
GSMR-04

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
universal
Stable positions number
4
Number of positions
4
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x2.9mm
Mechanical durability
25000 cycles
IP rating
IP67
Output code
real code
Kind of knob
shaft knob
Knob dimensions
Ø3.2x3mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
*
GSMR-04
325 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 35 pcs - 1.19 USDGross price for quantities from 35 pcs - 1.19 USD
Net price for quantities from 70 pcs - 1.13 USDGross price for quantities from 70 pcs - 1.13 USD
Net price for quantities from 140 pcs - 1.05 USDGross price for quantities from 140 pcs - 1.05 USD
Net price for quantities from 350 pcs - 0.99 USDGross price for quantities from 350 pcs - 0.99 USD
Net price for quantities from 700 pcs - 0.93 USDGross price for quantities from 700 pcs - 0.93 USD
Packaging method by the manufacturer:
Tube = 70 pcs