+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSP-730

Spectrum analyzer; In.imp: 50Ω; 0.15÷3000MHz; RS232,USB,VGA


Manufacturer: GW INSTEK

Manufacturer part number:
GSP-730

Alternative designations: 01SP730000GT

TME Symbol:
GSP-730

Specification

Manufacturer
GW INSTEK
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.15...3000MHz
Resolution
50kHz
Kind of display used
colour, LCD TFT 5,6"
Amplitude
reference level: -40dBm...20dBm, reference level accuracy: ±2dB
Dimensions
210x350x100mm
Standard equipment
mains cable
Display resolution
640x480
Measurement
power
Connectors for the country
Europe
Interface
  • RS232
  • USB
  • VGA
Kind of output connector
  • D-Sub female socket
  • USB B socket
Measuring instrument features
  • EF function - electrical field detecion
  • Pass/Fail function
  • split screen function
Supply voltage
  • 100...240V AC
Gross weight2.8031 kg
EAN code4719692501998

WATCH VIDEO

See other products in this category: Spectrum Analyzers GW INSTEK,
*
GSP-730
3 in TME stock
Net price for quantities from 1 pcs - 928.25 USDGross price for quantities from 1 pcs - 928.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.