+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSP-9300B

Spectrum analyzer; In.imp: 50Ω; 0.009÷3000MHz; RS232; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
GSP-9300B

Alternative designations: 01SP930B00GT

TME Symbol:
GSP-9300B

Specification

Manufacturer
GW INSTEK
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
9kHz...3GHz
Interface
RS232
Resolution
1Hz
Kind of display used
colour, LCD TFT 8,4"
Amplitude
reference level: 0dBm...50dBm
Dimensions
210x350x100mm
Standard equipment
mains cable
Display resolution
800x600
Connection
DVI, RJ45, USB, VGA
Software
LabVIEW
Kind of output connector
  • D-Sub female socket
  • DVI-I socket
  • RJ45 socket
  • USB A socket
  • USB B socket
Measuring instrument features
  • demodulator function
  • EF function - electrical field detecion
  • Pass/Fail function
  • split screen function
Supply voltage
  • 100...240V AC
Gross weight4.5 kg
EAN code4713008670675

WATCH VIDEO

See other products in this category: Spectrum Analyzers GW INSTEK,
*
GSP-9300B
0 in TME stock
Net price for quantities from 1 pcs - 3 617.51 USDGross price for quantities from 1 pcs - 3 617.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.