+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00104321

Tap; M27; 3; L: 110mm; Holder: square,hand; 16mm; initial

Manufacturer: GSR

Manufacturer part number:
00104321

Alternative designations: B00104321

TME Symbol:
GSR-00104321

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M27
Thread pitch
3
Length
0.11m
Conform to the norm
DIN 352
Kind of holder
hand, square
Holder socket size - mm
16mm
Material
high speed steel grounded HSS-G
Kind of thread
metric, right hand thread
Version
initial
Working part length
38mm
Tools application
  • for blind holes
  • to the through holes
Gross weight248 g
EAN code4014176174003
See other products in this category: Threading Dies and Taps GSR,
*
00104321
0 in TME stock
Net price for quantities from 1 pcs - 24.08 USDGross price for quantities from 1 pcs - 24.08 USD
Net price for quantities from 3 pcs - 21.41 USDGross price for quantities from 3 pcs - 21.41 USD
Net price for quantities from 5 pcs - 20.07 USDGross price for quantities from 5 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)