+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00120021

Tap; M22; 0.75; L: 80mm; Holder: square,hand; 14.5mm; initial

Manufacturer: GSR

Manufacturer part number:
00120021

Alternative designations: B00120021

TME Symbol:
GSR-00120021

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M22
Thread pitch
0.75
Length
80mm
Conform to the norm
DIN 2181
Kind of holder
hand, square
Holder socket size - mm
14.5mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Version
initial
Working part length
22mm
Tools application
  • for blind holes
  • to the through holes
Gross weight141 g
EAN code4014176180592
See other products in this category: Threading Dies and Taps GSR,
*
00120021
0 in TME stock
Net price for quantities from 1 pcs - 32.64 USDGross price for quantities from 1 pcs - 32.64 USD
Net price for quantities from 3 pcs - 29.01 USDGross price for quantities from 3 pcs - 29.01 USD
Net price for quantities from 5 pcs - 27.21 USDGross price for quantities from 5 pcs - 27.21 USD
No. of pieces (Multiplicity: 1)