+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00220430

Tap; M9; 750m; L: 56mm; Holder: square,machine; 5.5mm


Manufacturer: GSR

Manufacturer part number:
00220430

Alternative designations: B00220430

TME Symbol:
GSR-00220430

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M9
Thread pitch
0.75
Length
56mm
Conform to the norm
DIN 2181 C
Kind of holder
machine, square
Holder socket size - mm
5.5mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Working part length
18mm
Tools application
  • for blind holes
  • to the through holes
Gross weight27 g
EAN code4014176205530
See other products in this category: Threading Dies and Taps GSR,
*
00220430
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.