+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

00806010

Threaded insert; stainless steel; M4; L: 4mm; Pitch: 0.7


Manufacturer: GSR

Manufacturer part number:
00806010

Alternative designations: B00806010

TME Symbol:
GSR-00806010

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M4
Length
4mm
Thread pitch
0.7
Application
for thread repair
Gross weight0.11 g
EAN code4014176228713
See other products in this category: Threaded Insertions GSR,
*
00806010
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs