+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806015

Threaded insert; stainless steel; M5; L: 12.5mm; Pitch: 0.8


Manufacturer: GSR

Manufacturer part number:
00806015

Alternative designations: B00806015

TME Symbol:
GSR-00806015

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M5
Length
12.5mm
Thread pitch
0.8
Application
for thread repair
Gross weight0.61 g
EAN code4014176228768
See other products in this category: Threaded Insertions GSR,
*
00806015
100 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs