+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806027

Threaded insert; stainless steel; M8; L: 20mm; Pitch: 1.25

Manufacturer: GSR

Manufacturer part number:
00806027

Alternative designations: B00806027

TME Symbol:
GSR-00806027

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M8
Length
20mm
Thread pitch
1.25
Application
for thread repair
Gross weight6 g
EAN code4014176228881
See other products in this category: Threaded Insertions GSR,
*
00806027
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.