+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806040

Threaded insert; stainless steel; M12; L: 12mm; Pitch: 1


Manufacturer: GSR

Manufacturer part number:
00806040

Alternative designations: B00806040

TME Symbol:
GSR-00806040

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
12mm
Thread pitch
1
Application
for thread repair
Gross weight8 g
EAN code4014176229017
See other products in this category: Threaded Insertions GSR,
*
00806040
0 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.