+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806043

Threaded insert; stainless steel; M12; L: 12mm; Pitch: 1.25


Manufacturer: GSR

Manufacturer part number:
00806043

Alternative designations: B00806043

TME Symbol:
GSR-00806043

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
12mm
Thread pitch
1.25
Application
for thread repair
Gross weight8 g
EAN code4014176229048
See other products in this category: Threaded Insertions GSR,
*
00806043
0 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.