+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806044

Threaded insert; stainless steel; M12; L: 18mm; Pitch: 1.25


Manufacturer: GSR

Manufacturer part number:
00806044

Alternative designations: B00806044

TME Symbol:
GSR-00806044

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M12
Length
18mm
Thread pitch
1.25
Application
for thread repair
Gross weight8 g
EAN code4014176229055
See other products in this category: Threaded Insertions GSR,
*
00806044
0 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.