+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806062

Threaded insert; stainless steel; M16; L: 24mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806062

Alternative designations: B00806062

TME Symbol:
GSR-00806062

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
24mm
Thread pitch
1.5
Application
for thread repair
Gross weight10 g
EAN code4014176229239
See other products in this category: Threaded Insertions GSR,
*
00806062
0 in TME stock
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 15 pcs - 0.97 USDGross price for quantities from 15 pcs - 0.97 USD
Net price for quantities from 30 pcs - 0.91 USDGross price for quantities from 30 pcs - 0.91 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.