+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806063

Threaded insert; stainless steel; M16; L: 40mm; Pitch: 1.5

Manufacturer: GSR

Manufacturer part number:
00806063

Alternative designations: B00806063

TME Symbol:
GSR-00806063

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
40mm
Thread pitch
1.5
Application
for thread repair
Gross weight10 g
EAN code4014176229246
See other products in this category: Threaded Insertions GSR,
*
00806063
0 in TME stock
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 15 pcs - 1.50 USDGross price for quantities from 15 pcs - 1.50 USD
Net price for quantities from 30 pcs - 1.41 USDGross price for quantities from 30 pcs - 1.41 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.