+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806064

Threaded insert; stainless steel; M16; L: 16mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806064

Alternative designations: B00806064

TME Symbol:
GSR-00806064

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
16mm
Thread pitch
2
Application
for thread repair
Gross weight10 g
EAN code4014176229253
See other products in this category: Threaded Insertions GSR,
*
00806064
0 in TME stock
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 15 pcs - 0.90 USDGross price for quantities from 15 pcs - 0.90 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD
No. of pieces (Multiplicity: 5)