+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806065

Threaded insert; stainless steel; M16; L: 24mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806065

Alternative designations: B00806065

TME Symbol:
GSR-00806065

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M16
Length
24mm
Thread pitch
2
Application
for thread repair
Gross weight10 g
EAN code4014176229260
See other products in this category: Threaded Insertions GSR,
*
00806065
0 in TME stock
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 15 pcs - 1.28 USDGross price for quantities from 15 pcs - 1.28 USD
Net price for quantities from 30 pcs - 1.20 USDGross price for quantities from 30 pcs - 1.20 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.