+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806068

Threaded insert; stainless steel; M18; L: 27mm; Pitch: 1.5

Manufacturer: GSR

Manufacturer part number:
00806068

Alternative designations: B00806068

TME Symbol:
GSR-00806068

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
27mm
Thread pitch
1.5
Application
for thread repair
Gross weight15 g
EAN code4014176229291
See other products in this category: Threaded Insertions GSR,
*
00806068
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.