+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806069

Threaded insert; stainless steel; M18; L: 45mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806069

Alternative designations: B00806069

TME Symbol:
GSR-00806069

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
45mm
Thread pitch
1.5
Application
for thread repair
Gross weight15 g
EAN code4014176229307
See other products in this category: Threaded Insertions GSR,
*
00806069
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.