+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806074

Threaded insert; stainless steel; M18; L: 27mm; Pitch: 2.5


Manufacturer: GSR

Manufacturer part number:
00806074

Alternative designations: B00806074

TME Symbol:
GSR-00806074

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M18
Length
27mm
Thread pitch
2.5
Application
for thread repair
Gross weight15 g
EAN code4014176229352
See other products in this category: Threaded Insertions GSR,
*
00806074
0 in TME stock
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 15 pcs - 1.04 USDGross price for quantities from 15 pcs - 1.04 USD
Net price for quantities from 30 pcs - 0.98 USDGross price for quantities from 30 pcs - 0.98 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.