+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806079

Threaded insert; stainless steel; M20; L: 20mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806079

Alternative designations: B00806079

TME Symbol:
GSR-00806079

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
20mm
Thread pitch
2
Application
for thread repair
Gross weight18 g
EAN code4014176229406
See other products in this category: Threaded Insertions GSR,
*
00806079
0 in TME stock
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 15 pcs - 0.90 USDGross price for quantities from 15 pcs - 0.90 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.