+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806083

Threaded insert; stainless steel; M20; L: 30mm; Pitch: 2.5

Manufacturer: GSR

Manufacturer part number:
00806083

Alternative designations: B00806083

TME Symbol:
GSR-00806083

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
30mm
Thread pitch
2.5
Application
for thread repair
Gross weight18 g
EAN code4014176229444
See other products in this category: Threaded Insertions GSR,
*
00806083
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.