+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806084

Threaded insert; stainless steel; M20; L: 50mm; Pitch: 2.5

Manufacturer: GSR

Manufacturer part number:
00806084

Alternative designations: B00806084

TME Symbol:
GSR-00806084

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M20
Length
50mm
Thread pitch
2.5
Application
for thread repair
Gross weight18 g
EAN code4014176229451
See other products in this category: Threaded Insertions GSR,
*
00806084
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.99 USDGross price for quantities from 3 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.