+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806085

Threaded insert; stainless steel; M22; L: 22mm; Pitch: 1.5

Manufacturer: GSR

Manufacturer part number:
00806085

Alternative designations: B00806085

TME Symbol:
GSR-00806085

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M22
Length
22mm
Thread pitch
1.5
Application
for thread repair
Gross weight20 g
EAN code4014176229468
See other products in this category: Threaded Insertions GSR,
*
00806085
0 in TME stock
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 15 pcs - 1.12 USDGross price for quantities from 15 pcs - 1.12 USD
Net price for quantities from 30 pcs - 1.05 USDGross price for quantities from 30 pcs - 1.05 USD
No. of pieces (Multiplicity: 5)