+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806089

Threaded insert; stainless steel; M22; L: 33mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806089

Alternative designations: B00806089

TME Symbol:
GSR-00806089

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M22
Length
33mm
Thread pitch
2
Application
for thread repair
Gross weight20 g
EAN code4014176229505
See other products in this category: Threaded Insertions GSR,
*
00806089
0 in TME stock
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 15 pcs - 2.10 USDGross price for quantities from 15 pcs - 2.10 USD
Net price for quantities from 30 pcs - 1.97 USDGross price for quantities from 30 pcs - 1.97 USD
No. of pieces (Multiplicity: 5)