+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806090

Threaded insert; stainless steel; M22; L: 55mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806090

Alternative designations: B00806090

TME Symbol:
GSR-00806090

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M22
Length
55mm
Thread pitch
2
Application
for thread repair
Gross weight20 g
EAN code4014176229512
See other products in this category: Threaded Insertions GSR,
*
00806090
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)