+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806091

Threaded insert; stainless steel; M22; L: 22mm; Pitch: 2.5


Manufacturer: GSR

Manufacturer part number:
00806091

Alternative designations: B00806091

TME Symbol:
GSR-00806091

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M22
Length
22mm
Thread pitch
2.5
Application
for thread repair
Gross weight20 g
EAN code4014176229529
See other products in this category: Threaded Insertions GSR,
*
00806091
0 in TME stock
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 15 pcs - 1.56 USDGross price for quantities from 15 pcs - 1.56 USD
Net price for quantities from 30 pcs - 1.46 USDGross price for quantities from 30 pcs - 1.46 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.