+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806093

Threaded insert; stainless steel; M22; L: 55mm; Pitch: 2.5


Manufacturer: GSR

Manufacturer part number:
00806093

Alternative designations: B00806093

TME Symbol:
GSR-00806093

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M22
Length
55mm
Thread pitch
2.5
Application
for thread repair
Gross weight20 g
EAN code4014176229543
See other products in this category: Threaded Insertions GSR,
*
00806093
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.