+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806095

Threaded insert; stainless steel; M24; L: 36mm; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00806095

Alternative designations: B00806095

TME Symbol:
GSR-00806095

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
36mm
Thread pitch
1.5
Application
for thread repair
Gross weight25 g
EAN code4014176229567
See other products in this category: Threaded Insertions GSR,
*
00806095
0 in TME stock
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 15 pcs - 1.93 USDGross price for quantities from 15 pcs - 1.93 USD
Net price for quantities from 30 pcs - 1.81 USDGross price for quantities from 30 pcs - 1.81 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.