+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806096

Threaded insert; stainless steel; M24; L: 60mm; Pitch: 1.5

Manufacturer: GSR

Manufacturer part number:
00806096

Alternative designations: B00806096

TME Symbol:
GSR-00806096

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
60mm
Thread pitch
1.5
Application
for thread repair
Gross weight25 g
EAN code4014176229574
See other products in this category: Threaded Insertions GSR,
*
00806096
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.46 USDGross price for quantities from 3 pcs - 3.46 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.