+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806098

Threaded insert; stainless steel; M24; L: 36mm; Pitch: 2


Manufacturer: GSR

Manufacturer part number:
00806098

Alternative designations: B00806098

TME Symbol:
GSR-00806098

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
36mm
Thread pitch
2
Application
for thread repair
Gross weight25 g
EAN code4014176229598
See other products in this category: Threaded Insertions GSR,
*
00806098
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.