+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806099

Threaded insert; stainless steel; M24; L: 60mm; Pitch: 2

Manufacturer: GSR

Manufacturer part number:
00806099

Alternative designations: B00806099

TME Symbol:
GSR-00806099

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
60mm
Thread pitch
2
Application
for thread repair
Gross weight25 g
EAN code4014176229604
See other products in this category: Threaded Insertions GSR,
*
00806099
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.