+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00806102

Threaded insert; stainless steel; M24; L: 60mm; Pitch: 3


Manufacturer: GSR

Manufacturer part number:
00806102

Alternative designations: B00806102

TME Symbol:
GSR-00806102

Specification

Manufacturer
GSR
Type of mounting element
threaded insert
Material
stainless steel
Thread
M24
Length
60mm
Thread pitch
3
Application
for thread repair
Gross weight25 g
EAN code4014176229635
See other products in this category: Threaded Insertions GSR,
*
00806102
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.