+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01034340

Tap; M33; 3.5; L: 180mm; Holder: square,machine; 20mm; Plating: VAP


Manufacturer: GSR

Manufacturer part number:
01034340

Alternative designations: B01034340

TME Symbol:
GSR-01034340

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M33
Thread pitch
3.5
Length
0.18m
Conform to the norm
DIN 376 DIN 2184-1
Kind of holder
machine, square
Holder socket size - mm
20mm
Material
high speed steel cobalt HSS-E
Kind of thread
metric, right hand thread
Tools application
to the through holes
Plating material
VAP
Working part length
42mm
Gross weight100 g
EAN code4014176235179
See other products in this category: Threading Dies and Taps GSR,
*
01034340
0 in TME stock
Net price for quantities from 1 pcs - 181.31 USDGross price for quantities from 1 pcs - 181.31 USD
Net price for quantities from 3 pcs - 161.16 USDGross price for quantities from 3 pcs - 161.16 USD
Net price for quantities from 5 pcs - 151.09 USDGross price for quantities from 5 pcs - 151.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.