+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSX231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 178mm


Manufacturer: PCE

Manufacturer part number:
GSX231
TME Symbol:
GSX-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
178mm
Version
with metric knockouts
Gross weight766.67 g
Certificates
See other products in this category: Junction boxes PCE,
*
GSX231
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.66 USDGross price for quantities from 1 pcs - 22.66 USD
Net price for quantities from 3 pcs - 21.29 USDGross price for quantities from 3 pcs - 21.29 USD
Net price for quantities from 9 pcs - 19.92 USDGross price for quantities from 9 pcs - 19.92 USD
Net price for quantities from 12 pcs - 18.54 USDGross price for quantities from 12 pcs - 18.54 USD