+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-050

Tools set: screwdriver bits; bag; Holder: C6,3mm,E6,3mm; 100pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-050
TME Symbol:
GT-050

Specification

Manufacturer
GOLDTOOL
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
clutch, hex key, hex key with protection, Phillips, Pozidriv®, slot, spanner, spline (12-angles), square, Torq-Set®, Torx® with protection, Tri-Wing®
Kind of holder
C6,3mm, E6,3mm
Overall length
25mm
Bit size
clutch 1, clutch 2, clutch 3
Bit size
PH0, PZ0, RB0, HEX 1.5mm, HEX 2mm, TR 2mm, TR 2.5mm, HEX 3mm, TR 3mm, HEX 4mm, TR 4mm, TR 5mm, HEX 5.5mm, HEX 6mm, TR 6mm, HEX 8mm, TR 8mm, PH1, PZ1, RB1, TW1, PH2, PZ2, RB2, TW2, PH3, PZ3, RB3, TW3, SL 4, SP4, TW4, SL 4.5, SL 5, XZN M5, SL 5.5, SL 6, SP6, TS6, XZN M6, SL 6.5, SL 7, SL 8, SP8, T8H, TS8, TX08, XZN M8, SP10, T10H, TS10, TX10, T15H, TX15, T20H, TX20, T25H, TX25, TX27, T30H, TX30, T40H, TX40, TX45
Bit size - inch
HEX 1/8", TR 1/18", TR 3/16", HEX 3/32", TR 3/32", HEX 5/32", TR 5/32", HEX 5/64", TR 5/64", HEX 7/32", TR 7/32", HEX 7/64", TR 7/64", HEX 9/64", TR 9/64"
Holder socket size - inch
1/4"
Quantity in set/package
100pcs.
Kit contents
  • adapter: hexagon 1/4"- C6,3 / square 1/4" (length 25 mm)
  • adapter: hexagon 1/4"- E6,3 / square 1/4" (length 50 mm)
  • bit for wing-nuts
  • screwdriver bits 1/4" (C6,3)
  • universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3
Gross weight718.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets GOLDTOOL,
*
GSD-050
9 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 13.48 USDGross price for quantities from 1 set - 13.48 USD
Net price for quantities from 3 set - 11.99 USDGross price for quantities from 3 set - 11.99 USD
Net price for quantities from 10 set - 10.86 USDGross price for quantities from 10 set - 10.86 USD
Packaging method by the manufacturer:Cardboard = 10 set