+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTK-128

Tools set: general purpose; bag; 9pcs.


Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-128
TME Symbol:
GT-128

Specification

Manufacturer
GOLDTOOL
Type of tools set
general purpose
Kind of package
bag
Quantity in set/package
9pcs.
Kit contents
  • 2,5x50 mm slot screwdriver
  • 2x50 mm slot screwdriver
  • 3x50 mm slot screwdriver
  • half round pliers for gripping and bending, length 135mm
  • Phillips PH1x50 mm screwdriver
  • Phillips PH00x50 mm screwdriver
  • Phillips PH0x50 mm screwdriver
  • side cutters, length 120mm
  • universal pointed tweezers made of stainless steel, non-magnetic, length 120mm
Tool set features
  • pliers fitted with expanding spring
  • screwdrivers are fitted with rotary cap
Gross weight370.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Tool Sets GOLDTOOL,
*
GTK-128
10 in TME stock
Net price for quantities from 1 set - 33.11 USDGross price for quantities from 1 set - 33.11 USD
Net price for quantities from 3 set - 31.71 USDGross price for quantities from 3 set - 31.71 USD
Net price for quantities from 5 set - 29.61 USDGross price for quantities from 5 set - 29.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 30 set