+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTK-5000

Tools set: keys; 6-angles,socket spanner; 119pcs.

Manufacturer: GOLDTOOL

Manufacturer part number:
GTK-5000
TME Symbol:
GT-5000

Specification

Manufacturer
GOLDTOOL
Type of tools set
keys
Kind of wrench
6-angles, socket spanner
Tool material
chrome - vanadium steel
Hex 1/4" socket - inch
1/2", 1/4", 3/8", 3/16", 5/16", 5/32", 7/16", 7/32", 9/32", 11/32", 13/32", 15/32"
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 21mm
3/8" hexagonal socket - inch
3/4", 5/8", 9/16", 11/16", 13/16"
Spline-type 1/4" socket - inch
1/4", 3/8", 5/16"
Two-sided broken wrench with slot and Phillips tips (blade size | tip type | wrench length)
5x1,0mm | PH1 | 110mm, 6x1,0mm | PH2 | 120mm
Screwdrivers size (tip size | shank len. | overall len.)
PH0 (100mm/175mm), 1x4mm (117mm/180mm), 1x5mm (76mm/140mm), 1x6mm (100mm/185mm), 1x6.5mm (148mm/235mm), PH1 (75mm/145mm), PH2 (100mm/185mm), PH3 (150mm/240mm), TX15 (100mm/175mm), TX20 (100mm/175mm), TX25 (100mm/175mm), TX27 (100mm/175mm), TX30 (100mm/175mm)
Quantity in set/package
119pcs.
Combination wrench (size | length)
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 5.5mm
  • HEX 6mm
Spanner size - inch
  • HEX 1/4"
  • HEX 1/8"
  • HEX 1/16"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
Kit contents
  • 1/2" handle with ratchet
  • 1/4" square to 3/8" square socket adapter
  • 3/8" 70mm long extension shaft
  • 3/8" fixture with ratchet
  • 3m long measuring tape
  • 6-angles sockets 1/2"
  • 6-angles sockets 1/4"
  • 6-angles sockets 3/8"
  • 230mm miniature level with vertical, horizontal and skew (45°) bubble indicators
  • adjustable spanners, length 150mm and 200mm
  • Allen keys
  • aluminium case with coded lock for tools storage and transportation
  • bent pliers, length 120 mm
  • builder's hammer with ergonomic handle and a catch for extracting nails
  • Cobra-type pipe and rod tongs, length 250 mm
  • combination pliers for bending, gripping, cutting; length 160 mm
  • combination spanners
  • half-round cutting and gripping tongs, length 120mm
  • half round elongated pliers-cutters, length 160mm
  • Morse-type universal pliers (large)
  • Morse-type universal pliers (small)
  • multifunctin tool for processing conductors (cutting, stripping, crimping)
  • plastic case for hex sockets
  • screwdriver handle
  • screwdrivers
  • side cutters, length 115mm
  • Spline-type sockets
  • two-side folding keys with slot and Phillips bits
  • universal pliers with adjustable grip capacity, length 155 mm
Gross weight12.9 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tool Sets GOLDTOOL,
*
GTK-5000
3 in TME stock
Net price for quantities from 1 set - 223.00 USDGross price for quantities from 1 set - 223.00 USD
Net price for quantities from 4 set - 208.00 USDGross price for quantities from 4 set - 208.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 set