+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT-902PGG-E353

Module: GPS/QZSS; ±2m; GPS; -167dBm; 3÷5.5VDC; 9.6kbps; 10Hz; UART

Manufacturer: YIC

Manufacturer part number:
GT-902PGG-E353
TME Symbol:
GT-902PGG-E353

Specification

Manufacturer
YIC
Type of communications module
GPS/QZSS
Position determination accuracy
±2m
Transmission
GPS
Receiver sensitivity
-167dBm
Transfer rate
9.6kbps
Refresh rate
10Hz
Interface
UART
Time to first fix
cold start <28s
Number of channels
72
Mounting
glued
Dimensions
45x38x14.3mm
Connection
Jack 3,5mm
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
GPS features
  • built-in antenna
  • QZSS
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC
*
GT-902PGG-E353
0 in TME stock
No. of pieces (Multiplicity: 1 000)
This product is not available for sale in your country.